Reduced Price
Murata ManufacturingPVZ3A102A01R00Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film Trimmer 1K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (3.1 X 3.6 X 1.85mm) J-Hook SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this PVZ3A102A01R00 potentiometer from Murata is your solution! This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±500 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The PVZ3A102A01R00 part has a j-hook termination style. This product is 3.1 mm long, 1.85 mm tall and 3.6 mm deep. This device is made with carbon film technology.