Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Place this PVZ3A223C01R00 potentiometer from Murata at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±500 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.1 mm long, 1.85 mm tall and 3.6 mm deep. This part has an operating temperature of -25 to 85 °C. This device utilizes carbon film technology. The PVZ3A223C01R00 part has a j-hook termination style.