BournsPWR163S-25-2R50JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2.5 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
The PWR163S-25-2R50J fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 25 W. This product has a resistance value of 2.5 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. It has a tolerance of 5%. This product is 8.13 mm long, 2.79 mm tall and 12.29 mm deep. The PWR163S-25-2R50J part has a gull wing termination style. This part has an operating temperature of -55 to 155 °C.