BournsPWR220T-20-10R0FWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 10 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
10 | |
1% | |
250 | |
20 | |
Thick Film | |
-55 | |
155 | |
±100 | |
25 to 155 | |
No | |
No | |
Epoxy | |
Radial | |
2 | |
5.08 | |
Not Formed | |
Tube | |
TO-220 | |
Rectangular | |
TO-220 | |
10.1 | |
4 | |
14.6 | |
0.72 | |
13.72 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PWR220T-20-10R0F fixed single through-hole resistor from Bourns is for you! This product has a resistance value of 10 Ohm. This durable part has a power rating of 20 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 1%. The PWR220T-20-10R0F part has a radial termination style. This product's terminal pitch is 5.08 mm. This part has an operating temperature of -55 to 155 °C. This product is 10.1 mm long, 14.6 mm tall and 4 mm deep. This device is made with thick film technology.
EDA / CAD Models |