BournsPWR220T-35-R100FWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 0.1 Ohm 1% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
The PWR220T-35-R100F fixed single through-hole resistor, developed by Bourns, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 35 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.1 mm long, 14.6 mm tall and 4 mm deep. The PWR220T-35-R100F part has a radial termination style. It has a tolerance of 1%. This product's terminal pitch is 5.08 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |