Murata ManufacturingPX1004SAW-Filter
SAW Filter IF 82.8MHz 4dB 50Ohm SMD 12 Pin SM13365-12 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Radio frequency applications will benefit from this specially engineered if PX1004 SAW filter from Murata used to select only a desired band of frequencies to pass for transmitted and received signals. This SAW filter has a minimum operating temperature of -20 °C and a maximum of 70 °C. It has 12 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.6 mm long, 2 mm tall and 6.8 mm deep.