Supplier Unconfirmed | |
EAR99 | |
Active | |
Sealed Gage | |
0bar to 25bar | |
69bar | |
500 to 1500 | |
±0.25 | |
2 | |
8 | |
12|15|18|24|9 | |
30 | |
-40 | |
125 | |
G 1/4 | |
Packard Metripak | |
Air|Liquid | |
IP65 | |
Leiterplatte geändert | 3 |
3 |
Honeywell brings you their latest PX2AG1XX025BSCHX industrial pressure sensor, a durable tool that can be used in many heavy-duty applications. This device has a minimum operating supply voltage of 8 V and a maximum of 30 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0bar to 25bar, while its maximum overload pressure is 69bar. It has a response time of 2 ms.