Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.4(Max) mm |
Verpackungsbreite | 4.78(Max) mm |
Verpackungslänge | 10.67(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB Isolated |
3 | |
Leitungsform | Through Hole |
By triggering a current you can turn this triac Q4015L5TP thyristor manufactured from Littelfuse on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 200 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |