Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2 | |
10 | |
20 | |
15 | |
400 | |
1.6 | |
400 | |
0.005 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) |
Verpackungsbreite | 4.57(Max) |
Verpackungslänge | 3.94(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | ComPAK |
Lieferantenverpackung | ComPAK |
3 |
A triggered current can turn on this triac Q4N3RP thyristor manufactured from Littelfuse and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 20 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.