Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
50(Min) | |
50 | |
1.3 | |
25 | |
55 | |
30 | |
600 | |
1.6@5.6A | |
600 | |
0.01 | |
Yes | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.4(Max) |
Verpackungsbreite | 4.78(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB Isolated |
3 | |
Leitungsform | Through Hole |
Keep your triac Q6004L4TP thyristor manufactured from Littelfuse on by applying a forward-biased voltage to it. This device has a surge current rating of 55 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.