Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2 | |
10 | |
20 | |
15 | |
600 | |
1.6 | |
600 | |
0.005 | |
Yes | |
-65 | |
125 | |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) mm |
Verpackungsbreite | 3.68(Max) mm |
Verpackungslänge | 4.73(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
The triac Q601E3 thyristor manufactured from Littelfuse will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 20 A. This SCR thyristor has an operating temperature range of -65 °C to 125 °C. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V.