Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.78(Max) |
Verpackungsbreite | 9.4(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263 |
3 | |
Leitungsform | Gull-wing |
A simple current trigger will turn on this triac Q8015N5RP thyristor manufactured from Littelfuse and a forward-biased voltage will leave it on. This device has a surge current rating of 200 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800(Min) V, while its repetitive peak reverse voltage is 800(Min) V.