onsemiQED121Infrared Emitters
Infrared Emitter 890nm 40mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Compliant | |
EAR99 | |
Obsolete | |
890 | |
GaAlAs | |
4.95x4.95x7.75 | |
40mW/sr(Max) | |
16 | |
1.7 | |
5 | |
100 | |
10 | |
20 | |
200 | |
-40 | |
100 | |
Bulk | |
No | |
Yes | |
Circular | |
Top Mount |
EDA / CAD Models |
Infrared Emitter 890nm 40mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Compliant | |
EAR99 | |
Obsolete | |
890 | |
GaAlAs | |
4.95x4.95x7.75 | |
40mW/sr(Max) | |
16 | |
1.7 | |
5 | |
100 | |
10 | |
20 | |
200 | |
-40 | |
100 | |
Bulk | |
No | |
Yes | |
Circular | |
Top Mount |
EDA / CAD Models |