Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | HVQFN EP |
32 | |
Leitungsform | No Lead |
This QN9021/DY application processor from NXP Semiconductors will process important information needed to accomplish your tasks. This part has an operating temperature range of -55 °C to 200 °C. It has a maximum clock speed of 2 MHz. This device utilizes metal oxide technology. This device has a minimum operating supply voltage of 5% V.