SamtecQSE-020-01-F-D-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's high speed socket strip QSE-020-01-F-D-A-K-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 225 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of (2/11.6) A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 125 °C. QSE-020-01-F-D-A-K-TR is housed in liquid crystal polymer. This product is 21.27 mm long, 3.25 mm tall and 7.49 mm deep. It uses the solder termination method.