Meist Gekauft
IntelQU80386EXTC33Mikroprozessor
MPU 386 EX Processor 32bit 33MHz 132-Pin PQFP
Compliant | |
3A991a.2. | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.55(Max) |
Verpackungsbreite | 24.21(Max) |
Verpackungslänge | 24.21(Max) |
Leiterplatte geändert | 132 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | PQFP |
132 | |
Leitungsform | Gull-wing |
Have access to multiple resources by implementing this QU80386EXTC33 microprocessor developed by Intel. 33 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.