RECOM PowerR-78AA5.0-1.0SMDDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 5V 1A 5W 10-Pin SMD Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 8.8 mm |
Verpackungsbreite | 9.4 mm |
Verpackungslänge | 15.3 mm |
Leiterplatte geändert | 10 |
Lieferantenverpackung | SMD |
10 | |
Leitungsform | Gull-wing |
Provide the ability to switch between voltages by using this step down R-78AA5.0-1.0SMD DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.