RECOM PowerR-78B5.0-1.0DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 32VIN 1-OUT 5V 1A 5W 3-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.5 |
Verpackungsbreite | 8.5 |
Verpackungslänge | 11.5 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
3 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down R-78B5.0-1.0 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.