RECOM PowerR05P1509DDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 2-OUT 15V/-9V 0.042A/-0.042A 1W 5-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.5 |
Verpackungsbreite | 9.8 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down R05P1509D DC to DC converter and switching regulator module. It has a voltage of 15/-9 V. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This device comes in tube packaging.