C&KR10305RN02QDrehschalter
Switch Rotary SP3T 3 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
SP3T | |
36 | |
3 | |
1 | |
1 | |
5@125VAC | |
93.21@(CSA/UL) | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
6.35 | |
9.53 | |
Shorting | |
No | |
Through Hole | |
PC Pins | |
7.11 | |
10 | |
Nylon 6/6 | |
Straight | |
-30 | |
95 | |
23.37 | |
23.37 | |
6.99 | |
23.37 | |
23.37 | |
20.46 |
Expand your design options with this R10305RN02Q rotary switch from C&K Components by giving more than two switch positions. This device has a maximum current rating of 5 A @ 125VAC. It has a SP3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 95 °C. The R10305RN02Q rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 23.37 mm long, 20.46 mm tall and 23.37 mm deep.