C&KR10815RS02QDrehschalter
Switch Rotary SP8T 8 Screwdriver PC Pins 5A 250VAC 125VDC 93.21VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
This R10815RS02Q rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 5 A @ 125VAC. It has a SP8T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 95 °C. The R10815RS02Q rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 23.37 mm long, 11.34 mm tall and 23.37 mm deep.