RadiallR124071123RF-Steckverbinder
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The sma R124071123 RF connector from Radiall will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. It uses the crimp termination method. This product is 23.4 mm long and 8 mm. This rf connector has an operating temperature of -65 to 165 °C.