RECOM PowerR1S-0505DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
100 | |
No | |
15% | |
1.2%/1%Vi(Typ) | |
78 | |
-40 | |
100 | |
Extended | |
Tube | |
Fixed | |
1 | |
Befestigung | Surface Mount |
Verpackungshöhe | 6.7 |
Verpackungsbreite | 10.7 |
Verpackungslänge | 12.75 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD Module |
5 | |
Leitungsform | Gull-wing |
Boost-up or step-down the voltage in your project using the R1S-0505 DC to DC converter and switching regulator module from RECOM. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.