Micro Commercial ComponentsR2000F-TPGleichrichter
Rectifier Diode Switching 2KV 0.5A 500ns 2-Pin DO-41 T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode R2000F-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 0.5@Ta=50C A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.