C&KR20407RN02QDrehschalter
Switch Rotary DP4T 4 Flatted Shaft PC Pins 5A 250VAC 125VDC 93.21VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP4T | |
36 | |
4 | |
2 | |
1 | |
5@125VAC | |
93.21@(CSA/UL) | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
6.35 | |
12.7 | |
Shorting | |
No | |
Panel Mount/Through Hole | |
PC Pins | |
7.11 | |
10 | |
Nylon 6/6 | |
Straight | |
-30 | |
95 | |
23.37 | |
23.37 | |
6.99 | |
23.37 | |
23.37 | |
23.63 |
If a two position switch does not do the job, this R20407RN02Q rotary switch from C&K Components allows more positions for your design needs. It has a DP4T configuration. This device has a maximum current rating of 5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 95 °C. The R20407RN02Q rotary limit switch has a PC pin termination style. This product is 23.37 mm long, 23.63 mm tall and 23.37 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.