RECOM PowerR24P205SDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.5 |
Verpackungsbreite | 9.8 |
Verpackungslänge | 19.5 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down R24P205S DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.