Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Sleeve | |
Black | |
Polyvinyl Chloride | |
-25 | |
70 | |
48 |
Use this sleeve R280590000 cable accessory from Radiall to connect your peripherals to your computer system! This part has an operating temperature range of -25 to 70 °C. This product is 48 mm long.