SwitchcraftR4MZSteckverbinder für Audio und Video
Conn XLR Connector M 4 POS RA Cable Mount 4 Terminal 1 Port
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
4 | |
4 | |
Right Angle | |
40.25 | |
27.5 | |
Cable Mount |
Use the xlr connector R4MZ audio and video connector from Switchcraft for your design to run audio and video. This M connector has 4 M contacts. It has a male type gender. This connector has a single port. It has a right angle body orientation. This product is 40.25 mm long and 27.5 mm. It has 4 terminals.