OhmiteR5J15KEWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Silicone RDL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Silicone RDL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |