Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
15 | |
0.133 | |
2 | |
80 | |
264 | |
115 | |
370 | |
3000VAC | |
2% | |
6% | |
0.055 | |
47 to 63 | |
±5 | |
74(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
100mV(Max) | |
No | |
-25 | |
85 | |
Tube | |
25 | |
Befestigung | Through Hole |
Verpackungshöhe | 17.75 |
Verpackungsbreite | 22.2 |
Verpackungslänge | 33.7 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
4 | |
Leitungsform | Through Hole |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC02-15SC AC to DC power supply from RECOM. It has a voltage of 15 V and maximum output power of 2 W. This part's single output can handle a current up to 0.133 A. This part has a temperature range of -25 °C to 85 °C.