Compliant | |
EAR99 | |
Obsolete | |
RAC02-24SC | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.75 |
Verpackungsbreite | 22.2 |
Verpackungslänge | 33.7 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
4 | |
Leitungsform | Through Hole |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC02-24SC AC to DC power supply from RECOM. It has a voltage of 24 V and maximum output power of 2 W. This part's single output can handle a current up to 0.083 A. This part has a temperature range of -25 °C to 85 °C.