Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
0.6 | |
2 | |
85 | |
305 | |
120 | |
430 | |
3000VAC | |
1.5% | |
6%(Typ) | |
0.047(Typ) | |
47 to 440 | |
±6 | |
67(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
300mV(Max) | |
No | |
-40 | |
85 | |
Tube | |
24.5 | |
Befestigung | Through Hole |
Verpackungshöhe | 17.75 |
Verpackungsbreite | 22.2 |
Verpackungslänge | 33.7 |
Leiterplatte geändert | 4 |
4 |
Ensure your electronic devices operate by using this RAC02-3.3SE/277 AC to DC power supply from RECOM. It has a voltage of 3.3 V and maximum output power of 2 W. This part's single output can handle a current up to 0.6 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.