Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
0.9 | |
3 | |
85 | |
305 | |
120 | |
430 | |
3000VAC | |
1% | |
9% | |
0.07 | |
47 to 440 | |
±8 | |
68(Typ) | |
No | |
Stripped and Tinned | |
Stripped and Tinned | |
No | |
250mV | |
No | |
-40 | |
85 | |
Box | |
41 | |
Durchmesser | 50.3 |
Verpackungshöhe | 11 |
Leiterplatte geändert | 4 |
4 |
Your electronic devices will need this RAC03-3.3SER/277 AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate.