Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
15 | |
0.267 | |
4 | |
80 | |
264 | |
115 | |
370 | |
3000VAC | |
1% | |
5% | |
0.11 | |
47 to 63 | |
±5 | |
77(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
200mV(Max) | |
No | |
-25 | |
85 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 16.4 |
Verpackungsbreite | 23.9 |
Verpackungslänge | 37.8 |
Leiterplatte geändert | 5 |
5 |
Ensure optimal performance of your electronic device with the use of this RAC04-15SC AC to DC power supply from RECOM. It has a voltage of 15 V and maximum output power of 4 W. This part's single output can handle a current up to 0.267 A. This part has a temperature range of -25 °C to 85 °C.