Compliant | |
EAR99 | |
LTB | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.1 |
Verpackungsbreite | 27.2 |
Verpackungslänge | 36.7 |
Leiterplatte geändert | 6 |
6 |
Power your device with direct current by using this RAC04-24SC/230 AC to DC power supply from RECOM to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 4 W. This part's single output can handle a current up to 0.167 A. This part has a temperature range of -40 °C to 80 °C.