RECOM PowerRAC40-15DA-ST
AC/DC Power Supply Dual-OUT 15V/-15V 0.1333A/-1.333A 40W Medical 8-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
Encapsulated | |
Black | |
AC/DC | |
2 | |
Fixed | |
-15|15 | |
-1.333|0.1333 | |
40 | |
90 | |
264 | |
100 | |
370 | |
4000VAC | |
0.5%(Typ) | |
2%(Typ)|6%(Typ) | |
0.86 | |
47 to 440 | |
±2 | |
83 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
-25 | |
70 | |
300 | |
Befestigung | DIN Rail|Screw |
Verpackungsbreite | 63.7 |
Verpackungslänge | 111.9 |
Leiterplatte geändert | 8 |
8 |