RECOM PowerRACD100-48LED-Spannungsversorgung
AC/DC LED Power Supply 100W Single 5-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Constant Voltage|Constant Current | |
AC/DC | |
1 | |
34 to 48 | |
2100 | |
100 | |
90VAC to 305VAC|127VDC to 430VDC | |
0.98(Min) | |
91 | |
Lead Wire | |
IP67 | |
5Year | |
-20 | |
50 | |
Box | |
1020 | |
Befestigung | Screw |
Verpackungshöhe | 39 |
Verpackungsbreite | 68 |
Verpackungslänge | 222 |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
Take the stress off of your power supply by implementing this RACD100-48 LED power supply from RECOM to supply a LED.