RECOM PowerRACD100-700ALED-Spannungsversorgung
AC/DC LED Power Supply 100W Single 7-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 37 |
Verpackungsbreite | 57 |
Verpackungslänge | 198 |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Lead Wire |
Supply the proper amount of power to an LED by using this RACD100-700A LED power supply manufactured by RECOM.