RECOM PowerRACD150-1050ALED-Spannungsversorgung
AC/DC LED Power Supply 150W Single 7-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 39 |
Verpackungsbreite | 68 |
Verpackungslänge | 226 |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this RACD150-1050A LED power supply developed by RECOM.