RECOM PowerRACD150-24LED-Spannungsversorgung
AC/DC LED Power Supply 150W Single 5-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Voltage|Constant Current | |
AC/DC | |
1 | |
14 to 24 | |
6300 | |
150 | |
127VDC to 430VDC|90VAC to 305VAC | |
0.98(Min) | |
90(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-30 | |
50 | |
Box | |
1080 | |
Befestigung | Screw |
Verpackungshöhe | 39 |
Verpackungsbreite | 68 |
Verpackungslänge | 222 |
Leiterplatte geändert | 5 |
5 | |
Leitungsform | Lead Wire |
This RACD150-24 LED power supply from RECOM is a safe way to power up an LED.