RECOM PowerRACD60-1050ALED-Spannungsversorgung
AC/DC LED Power Supply 60W Single 6-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 32.5 |
Verpackungsbreite | 45 |
Verpackungslänge | 171.1 |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Lead Wire |
Prolong the life of an LED with the proper voltage by using this RACD60-1050A LED power supply from RECOM.