RECOM PowerRACD60-2500ALED-Spannungsversorgung
AC/DC LED Power Supply 60W Single 6-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
15 to 24 | |
2500 | |
60 | |
90VAC to 305VAC | |
1-10V/PWM | |
0.98(Min) | |
86(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-30 | |
50 | |
Box | |
420 | |
Befestigung | Screw |
Verpackungshöhe | 32.5 |
Verpackungsbreite | 45 |
Verpackungslänge | 171.1 |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Lead Wire |
This RACD60-2500A LED power supply from RECOM is a safe way to power up an LED.