Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 23 |
Verpackungsbreite | 50.2 |
Verpackungslänge | 137.5 |
Leitungsform | Screw Terminal Block |
Take the stress off of your power supply by implementing this RACT20-500-US LED power supply from RECOM to supply a LED. This part's single output can handle a current up to 500 mA. This part has a temperature range of -30 °C to 50 °C. The RACT20-500-US part has a screw block termination style.