Stackpole ElectronicsRAVF164DJT27R0Widerstandsnetzwerke und -Anordnungen

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The RAVF164DJT27R0 resistor array from SEI Stackpole Electronics gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 27 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The RAVF164DJT27R0 part has a convex termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,0333 €
    1. 5000+0,0333 €
    2. 10000+0,0332 €
    3. 15000+0,0331 €
    4. 20000+0,0330 €
    5. 25000+0,0328 €
    6. 30000+0,0327 €
    7. 40000+0,0326 €
    8. 50000+0,0325 €
    9. 100000+0,0323 €