Stackpole ElectronicsRAVF164DJT3K30Widerstandsnetzwerke und -Anordnungen

Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this RAVF164DJT3K30 resistor array from SEI Stackpole Electronics will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 3.3K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. The RAVF164DJT3K30 part has a convex termination style. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 0,0048 €
    1. 5000+0,0048 €
    2. 15000+0,0047 €
    3. 20000+0,0047 €
    4. 30000+0,0046 €
    5. 50000+0,0045 €