American Power ConversionRBC24JBatterien
Lead Acid Battery Rectangular Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Verpackungshöhe | 94(Max) |
Verpackungsbreite | 216(Max) |
Verpackungslänge | 343(Max) |
Have something odd which needs power? Look no further, these RBC24J specialized power IC from American Power Conversion will get you your results. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.