American Power ConversionRBC48Batterien
Lead Acid Battery Rectangular 24V 7Ah Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
8507.20.80.91 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Secondary | |
Rechargeable | |
Rectangular | |
24 | |
Lead Acid | |
1 | |
5Year | |
0 | |
40 | |
No | |
Yes | |
5000 | |
Verpackungshöhe | 108(Max) |
Verpackungsbreite | 132(Max) |
Verpackungslänge | 150(Max) |
Always have access to a constant power source by implementing this RBC48 specialized power IC from American Power Conversion. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.