RECOM PowerRBD-12-0.50LED-Spannungsversorgung
DC/DC LED Power Supply 20W Single 7-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 40 | |
500 | |
20 | |
8VDC to 36VDC | |
Analog/PWM | |
92(Typ) | |
Pin | |
IP67 | |
5Year | |
-40 | |
65 | |
Tube | |
13 | |
Befestigung | Through Hole |
Verpackungshöhe | 11.1 |
Verpackungsbreite | 16.65 |
Verpackungslänge | 32.6 |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Pin |
Say goodbye to LEDs not turning on due to the lack of voltage with this RBD-12-0.50 LED power supply developed by RECOM. This part's single output can handle a current up to 500 mA. This part has a temperature range of -40 °C to 65 °C. The RBD-12-0.50 part has a pin termination style.