IRCRC-RC55LF-D-66R5-B-BWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 66.5 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
66.5 | |
0.1% | |
350 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±25 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.5 | |
7.2 | |
0.24 | |
0.6 | |
30 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RC-RC55LF-D-66R5-B-B fixed single through-hole resistor from IRC (TT electronics) is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 66.5 Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RC-RC55LF-D-66R5-B-B part has an axial termination style. This product is 7.2 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.