YageoRC0201FR-07124KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 124K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a RC0201FR-07124KL fixed single surface-mount resistor from Yageo. This product has a resistance value of LDO Ohm. This part has a power rating of Fixed W. Its temperature coefficient is 5.5 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is reliable with a failure rate grade of 1.8 to 10. This product is 0.12@150mA|0.24@300mA mm tall. This part has an operating temperature of 0.048 °C. The RC0201FR-07124KL part has a positive termination style.

Import TariffMay apply to this part

2.863 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2863
      Country Of origin:
      Taiwan
         
      • Price: 0,0494 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.863 Stück
      • Price: 0,0494 €